LTC2386IUH-16#PBF

Analog Devices
584-LTC2386IUH-16PBF
LTC2386IUH-16#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-B, 10Msps SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
47
Expected 8/24/2026
73
Expected 10/8/2026
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
51,40 € 51,40 €
43,37 € 433,70 €
39,08 € 977,00 €
38,05 € 2.777,65 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2386-16
SMD/SMT
QFN-32
16 bit
1 Channel
Serial
10 MS/s
Differential
SAR
5 V
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2290A-D
DNL - Differential Nonlinearity: 0.06 LSB
Gain Error: 1.3 LSB
INL - Integral Nonlinearity: 0.15 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 97 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 119 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 93.9 dB
Factory Pack Quantity: 73
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 117 dB
Type: High Speed
Unit Weight: 298 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.4