LTC2385CUH-18#TRPBF

Analog Devices
584-C2385CUH-18TRPBF
LTC2385CUH-18#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 18-B, 5Msps SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
31,73 € 79.325,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
47,45 €
Min:
1

Similar Product

Analog Devices LTC2385CUH-18#PBF
Analog Devices
Analog to Digital Converters - ADC 18-B, 5Msps SAR ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2385-18
SMD/SMT
QFN-32
18 bit
1 Channel
Serial
5 MS/s
Differential
SAR
2.5 V, 5 V
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2290A-E
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: 5 LSB
INL - Integral Nonlinearity: 0.6 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 78 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 119 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 96 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 117 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.4