LTC2385CUH-16#TRPBF

Analog Devices
584-C2385CUH-16TRPBF
LTC2385CUH-16#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-B, 5Msps SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
23,40 € 58.500,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
35,59 €
Min:
1

Similar Product

Analog Devices LTC2385CUH-16#PBF
Analog Devices
Analog to Digital Converters - ADC 16-B, 5Msps SAR ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2385-16
SMD/SMT
QFN-32
16 bit
1 Channel
Serial
5 MS/s
Differential
SAR
2.5 V, 5 V
Reel
Brand: Analog Devices
Development Kit: DC2290A-F
DNL - Differential Nonlinearity: 0.06 LSB
Gain Error: 1.3 LSB
INL - Integral Nonlinearity: 0.15 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 78 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 119 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 93.9 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 117 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LTC23xx-16 16-bit SAR ADCs

Analog Devices Inc. LTC23xx-16 are low noise, high speed, 16-bit successive approximation register (SAR) analog-to-digital converters (ADCs) available in 5Msps, 10Msps, and 15Msps.  The devices are ideally suited for a wide range of applications. The combination of excellent linearity and wide dynamic range makes the components ideal for high-speed imaging and instrumentation applications. No-latency operation provides a unique solution for high-speed control loop applications.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.