LTC2383CMS-16#PBF

Analog Devices
584-LTC2383CMS-16PBF
LTC2383CMS-16#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-B, 1Msps, L Pwr SAR ADC w/ Serial Int

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37

Stock:
37 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,85 € 28,85 €
23,41 € 234,10 €
21,56 € 539,00 €
20,45 € 2.269,95 €
19,81 € 5.130,79 €
1.036 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2383-16
SMD/SMT
MSOP-16
16 bit
1 Channel
1 MS/s
Differential
SAR
2.5 V
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
Development Kit: DC1571A-A
DNL - Differential Nonlinearity: 0.4 LSB
Gain Error: 3 LSB
INL - Integral Nonlinearity: 0.8 LSB
Pd - Power Dissipation: 13 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 108 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92 dB
Factory Pack Quantity: 37
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 106 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99