LTC2381IDE-16#PBF

Analog Devices
584-LTC2381IDE-16PBF
LTC2381IDE-16#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-B, 250ksps, L Pwr SAR ADC w/ Serial I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 91

Stock:
91 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,52 € 18,52 €
14,81 € 148,10 €
12,97 € 324,25 €
11,73 € 1.067,43 €
11,72 € 11.731,72 €
2.548 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2381-16
SMD/SMT
DFN-16
16 bit
1 Channel
250 kS/s
Differential
SAR
2.5 V
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TH
Development Kit: DC1571A-C
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 3 LSB
INL - Integral Nonlinearity: 0.9 LSB
Pd - Power Dissipation: 3.25 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 107 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92 dB
Factory Pack Quantity: 91
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 106 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99