LTC2381HMS-16#PBF

Analog Devices
584-LTC2381HMS-16PBF
LTC2381HMS-16#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-B, 250ksps, L Pwr SAR ADC w/ Serial I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
20,80 € 20,80 €
16,69 € 166,90 €
15,30 € 382,50 €
14,17 € 1.572,87 €
13,73 € 3.556,07 €
13,45 € 6.967,10 €
2.516 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2381-16
SMD/SMT
MSOP-16
16 bit
1 Channel
250 kS/s
Differential
SAR
2.5 V
Tube
Brand: Analog Devices
Development Kit: DC1571A-C
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 3 LSB
INL - Integral Nonlinearity: 0.9 LSB
Pd - Power Dissipation: 3.25 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 107 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 92 dB
Factory Pack Quantity: 37
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 106 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.