LTC2379CMS-18#TRPBF

Analog Devices
584-C2379CMS-18TRPBF
LTC2379CMS-18#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 18-B, 1.6Msps, L Pwr SAR ADC w/ 101dB SN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
46,56 € 116.400,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2379-18
SMD/SMT
MSOP-16
18 bit
1 Channel
1.6 MS/s
Differential
SAR
2.5 V
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1783A-E, DC1805A-E, DC1858A
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: 7 LSB
INL - Integral Nonlinearity: 0.8 LSB
Pd - Power Dissipation: 18 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 122 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 101 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 120 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99