LTC2378IDE-20#PBF

Analog Devices
584-LTC2378IDE-20PBF
LTC2378IDE-20#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 20-B, 1Msps, L Pwr SAR ADC w/ 0.5ppm INL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 140

Stock:
140
Can Dispatch Immediately
On Order:
455
Expected 5/29/2026
Factory Lead Time:
33
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,60 € 76,60 €
63,79 € 637,90 €
60,05 € 1.501,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2378-20
SMD/SMT
DFN-16
20 bit
1 Channel
1 MS/s
Differential
SAR
2.5 V
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1925A-A, DC2135A
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: 10.5 LSB
INL - Integral Nonlinearity: 0.5 LSB
Pd - Power Dissipation: 21 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 128 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 104 dB
Factory Pack Quantity: 91
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 125 dB
Type: Precision
Unit Weight: 209 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99