LTC2378CMS-16#TRPBF

Analog Devices
584-C2378CMS-16TRPBF
LTC2378CMS-16#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-B, 1Msps, L Pwr SAR ADC w/ 97dB SNR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
20,40 € 51.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
31,39 €
Min:
1

Similar Product

Analog Devices LTC2378CMS-16#PBF
Analog Devices
Analog to Digital Converters - ADC 16-B, 1Msps, L Pwr SAR ADC w/ 97dB SNR

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2378-16
SMD/SMT
MSOP-16
16 bit
1 Channel
1 MS/s
Differential
SAR
2.5 V
Reel
Brand: Analog Devices
Development Kit: DC1783A-B, DC1805A-B
DNL - Differential Nonlinearity: 0.1 LSB
Gain Error: 2 LSB
INL - Integral Nonlinearity: 0.2 LSB
Pd - Power Dissipation: 13.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 123 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 97 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 122 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

LTC2378 Low Power SAR ADCs

Analog Devices Inc. LTC2378 Low Power SAR ADCs are low-noise, low-power, high-speed 16-, 18-, and 20-bit successive approximation register (SAR) ADCs. The devices operate from a 2.5V supply with a ±VREF fully differential input range with VREF ranging from 2.5V to 5.1V. Analog Devices LTC2378 devices have a high-speed SPI-compatible serial interface that supports 1.8V, 2.5V, 3.3V, and 5V logic while also featuring a daisy-chain mode.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.