LTC2360HS6#PBF

584-LTC2360HS6#PBF
LTC2360HS6#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC LTC2360 - 100ksps, 12-Bit Serial ADCs in TSOT-23

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
4,70 €
Min:
1

Similar Product

Analog Devices LTC2360HS6#TRMPBF
Analog Devices
Analog to Digital Converters - ADC 100ksps, 12-B Serial ADCs in TSOT-23

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
LTC2360
SMD/SMT
SOT-23-6
12 bit
1 Channel
100 kS/s
Single-Ended
SAR
2.35 V to 3.6 V
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC1190A-E
DNL - Differential Nonlinearity: 0.25 LSB
INL - Integral Nonlinearity: 0.25 LSB
Pd - Power Dissipation: 1.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 86 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 100
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 85 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99