LTC2348HLX-18#PBF

Analog Devices
584-LTC2348HLX-18PBF
LTC2348HLX-18#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC Octal, 18-Bit, 200ksps Differential 10.24V Input SoftSpan ADC with Wide Input Common Mode Range

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 267

Stock:
267 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
69,65 € 69,65 €
57,97 € 579,70 €
54,79 € 1.369,75 €
52,93 € 5.293,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2348-18
SMD/SMT
LQFP-48
18 bit
8 Channel
200 kS/s
Differential/Pseudo-Differential
SAR
5 V
Tray
Brand: Analog Devices
Development Kit: DC2094A-A
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: 66 LSB
INL - Integral Nonlinearity: 0.75 LSB
Moisture Sensitive: Yes
Pd - Power Dissipation: 140 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 110 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 96.5 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 109 dB
Type: Precision
Unit Weight: 11,453 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.