LTC2345IUK-16#PBF

Analog Devices
584-LTC2345IUK-16PBF
LTC2345IUK-16#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC Octal, 16-B, 200ksps Diff SoftSpan ADC w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 52   Multiples: 52
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,42 € 1.633,84 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2345-16
SMD/SMT
QFN-48
16 bit
8 Channel
Serial
200 kS/s
Differential
SAR
5 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2326A-B
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: 16 LSB
INL - Integral Nonlinearity: 0.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 81 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 114 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 91 dB
Factory Pack Quantity: 52
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 113 dB
Type: Precision
Unit Weight: 462 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

LTC2345-16/18 Octal Differential SoftSpan ADCs

Analog Devices Inc. LTC2345-16/18 Octal 200ksps Differential SoftSpan™ ADCs with Wide Input Common-Mode Range are 16-bit and 18-bit, 400ksps/ch differential ADCs. The ADCs are 8-channel, low-noise with simultaneous sampling successive approximation register (SAR). Each channel can be independently configured on a conversion-by-conversion basis operating from a 5V supply and using the internal reference and buffer. The softSpan ADCs accept ±4.096, 0V to 4.096V, ±2.048V, or 0V to 2.048V signals for the conversion-by-conversion basis, and individual channels can be disabled. This aids the device in increasing throughput to the remaining channels.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.