LTC2344CUH-18#PBF

Analog Devices
584-LTC2344CUH-18PBF
LTC2344CUH-18#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 4x, 18-B, 400ksps/ch Diff SoftSpan ADC w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4

Stock:
4
Can Dispatch Immediately
On Order:
73
Expected 3/2/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
42,35 € 42,35 €
36,31 € 363,10 €
34,69 € 867,25 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2344-18
SMD/SMT
QFN-32
18 bit
4 Channel
Serial
400 kS/s
Differential
SAR
5 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2520A-A
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 66 LSB
INL - Integral Nonlinearity: 1.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 81 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 115 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 95 dB
Factory Pack Quantity: 73
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 114 dB
Type: Precision
Unit Weight: 251 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

LTC2344-16/18 Quad Differential SoftSpan ADCs

Analog Devices Inc. LTC2344-16/18 Quad SoftSpan ADCs with Wide Input Common-Mode Range are 16-bit and 18-bit, 400ksps/ch differential ADCs. The LTC2344-16/18 are low noise with simultaneous sampling successive approximation register (SAR) and four simultaneous sampling channels. Each channel can be independently configured on a conversion-by-conversion basis operating from a 5V supply and using the internal reference and buffer. The SoftSpan™ ADCs accept ±4.096V, 0V to 4.096V, ±2.048V, or 0V to 2.048V signals for the conversion-by-conversion basis, and individual channels can be disabled. This aids the device in increasing throughput to the remaining channels.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.