LTC2341HUH-16#TRPBF

Analog Devices
584-C2341HUH-16TRPBF
LTC2341HUH-16#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 2x, 16-B, 666ksps/ch Diff SoftSpan ADC w

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
21,80 € 54.500,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2341-16
SMD/SMT
QFN-32
16 bit
2 Channel
Serial
666 kS/s
Differential
SAR
5 V
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Development Kit: DC2581A-B
DNL - Differential Nonlinearity: 0.2 LSB
INL - Integral Nonlinearity: 0.3 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 74 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 115 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 93.4 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 114 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.

LTC2341-16/-18 Dual Differential SoftSpan™ ADCs

Analog Devices Inc. LTC2341-16 / LTC2341-18 16- and 18-bit SoftSpan™ Analog-to-Digital Converters are 666ksps, 2-channel simultaneous sampling successive approximation register (SAR) ADCs. The ADCs offer differential, wide common-mode range inputs. Both channels of the LTC234 SoftSpan ADCs can be independently configured on a conversion-by-conversion basis to accept ±4.096V, 0V to 4.096V, ±2.048V, or 0V to 2.048V signals. Designers can disable one channel of the ADC to increase throughput on the other channel.