LTC2335CLX-16#PBF

Analog Devices
584-LTC2335CLX-16PBF
LTC2335CLX-16#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit, 1Msps 8-Channel Differential 10.24V Input SoftSpan ADC with Wide Input Common Mode Range

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 241

Stock:
241 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,47 € 33,47 €
27,25 € 272,50 €
25,70 € 642,50 €
23,99 € 2.399,00 €
23,17 € 5.792,50 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2335-16
SMD/SMT
LQFP-48
16 bit
8 Channel
Serial
1 MS/s
Differential/Pseudo-Differential/Single-Ended
SAR
5 V
- 40 C
+ 125 C
Tray
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Development Kit: DC2412A-B
DNL - Differential Nonlinearity: 0.2 LSB
INL - Integral Nonlinearity: 0.3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 182 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 110 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 94.3 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 109 dB
Type: Precision
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

LTC2335-16/-18 8-Channel SoftSpan™ ADCs

Analog Devices Inc. LTC2335-16 / LTC2335-18 16- and 18-bit SoftSpan™ Analog-to-Digital Converters are 1Msps, 8-channel multiplexed sampling successive approximation register (SAR) ADCs. These low-noise ADCs offer differential, wide common-mode range inputs. Designers can configure the LTC2335-16/-18 ADCs on a conversion-by-conversion basis to accept ±10.24V, 0V to 10.24V, ±5.12V, or 0V to 5.12V signals on any channel. Additionally, the ADCs can be programmed to cycle through a sequence of channels and ranges without further user intervention.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.