LTC2323IUFD-16#PBF

Analog Devices
584-C2323IUFD-16PBF
LTC2323IUFD-16#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 2x, 16-B, 5Msps Diff In ADC w/ Wide In C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
612
Expected 6/23/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,65 € 35,65 €
29,14 € 291,40 €
26,12 € 653,00 €
25,37 € 1.852,01 €
24,77 € 7.232,84 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2323-16
SMD/SMT
QFN-28
16 bit
2 Channel
5 MS/s
Differential/Pseudo-Differential/Single-Ended
SAR
3.3 V, 5 V
Tube
Brand: Analog Devices
Development Kit: DC1996A-A
DNL - Differential Nonlinearity: 0.4 LSB
Gain Error: 1 LSB
INL - Integral Nonlinearity: 4 LSB
Pd - Power Dissipation: 55 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 91 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 79 dB
Factory Pack Quantity: 73
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 87 dB
Type: Precision
Unit Weight: 280 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.