LTC2321IUFD-14#TRPBF

Analog Devices
584-C2321IUFD-14TPF
LTC2321IUFD-14#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 2x, 14-B + Sign, 2Msps Diff In ADC w/ Wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
14,19 € 35.475,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
22,39 €
Min:
1

Similar Product

Analog Devices LTC2321IUFD-14#PBF
Analog Devices
Analog to Digital Converters - ADC 2x, 14-B + Sign, 2Msps Diff In ADC w/ Wi

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2321-14
SMD/SMT
QFN-28
14 bit
2 Channel
2 MS/s
Differential/Pseudo-Differential/Single-Ended
SAR
3.3 V, 5 V
Reel
Brand: Analog Devices
Development Kit: DC1996A-D
DNL - Differential Nonlinearity: 0.4 LSB
Gain Error: 1 LSB
INL - Integral Nonlinearity: 1 LSB
Pd - Power Dissipation: 37 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 88 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 80 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 90 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.