LTC2321IUFD-12#PBF

Analog Devices
584-C2321IUFD-12PBF
LTC2321IUFD-12#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 2x, 12-B + Sign, 2Msps Diff In ADC w/ Wi

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5

Stock:
5 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,52 € 14,52 €
11,52 € 115,20 €
10,10 € 252,50 €
9,61 € 701,53 €
9,29 € 2.712,68 €
9,14 € 4.670,54 €
9,13 € 9.330,86 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2321-12
SMD/SMT
QFN-28
12 bit
2 Channel
2 MS/s
Differential/Pseudo-Differential/Single-Ended
SAR
3.3 V, 5 V
Tube
Brand: Analog Devices
Development Kit: DC1996A-F
DNL - Differential Nonlinearity: 0.4 LSB
Gain Error: 5 LSB
INL - Integral Nonlinearity: 0.5 LSB
Pd - Power Dissipation: 37 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 88 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72.8 dB
Factory Pack Quantity: 73
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 85 dB
Type: Precision
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.