LTC2320IUKG-12#TRPBF

Analog Devices
584-2320IUKG12TRPBF
LTC2320IUKG-12#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC Octal, 12-B + Sign, 1.5Msps/Ch Simultane

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
16,18 € 32.360,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2320-12
SMD/SMT
QFN-52
12 bit
8 Channel
Serial CMOS, Serial LVDS
1.5 MS/s
Differential/Single-Ended
SAR
3.3 V, 5 V
77.5 dB
- 40 C
+ 85 C
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2395A-G
DNL - Differential Nonlinearity: 0.4 LSB
Features: CMOS or LVDS SPI Compatible Serial I/O, Four Simultaneously Sampling Channels
FPBW - Full Power Bandwidth: 55 MHz
INL - Integral Nonlinearity: 0.25 LSB
Number of Converters: 4 Converter
Pd - Power Dissipation: 102 mW
Product: Simultaneous Sampling ADCs
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal, Supply
Reference Voltage: 2.048 V/4.096 V
SFDR - Spurious Free Dynamic Range: 93 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 77 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 91 dB
Type: Low Noise, High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99