LTC2315ITS8-12#TRMPBF

Analog Devices
584-C2315ITS8-12TMPF
LTC2315ITS8-12#TRMPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 12-B, 5Msps Serial Smpl ADC in TSOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.077

Stock:
2.077 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
15,20 € 15,20 €
12,07 € 120,70 €
11,29 € 282,25 €
9,93 € 993,00 €
Full Reel (Order in multiples of 500)
9,93 € 4.965,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2315-12
SMD/SMT
SOT-23-8
12 bit
1 Channel
SPI
5 MS/s
Single-Ended
SAR
3 V, 5 V
1.8 V to 5 V
73 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
Development Kit: DC1563A-A
DNL - Differential Nonlinearity: 0.15 LSB
FPBW - Full Power Bandwidth: 130 MHz
Gain Error: 3 LSB
INL - Integral Nonlinearity: 0.3 LSB
Pd - Power Dissipation: 32 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.048 V, 4.096 V
SFDR - Spurious Free Dynamic Range: 87 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72.6 dB
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 84 dB
Type: Precision
Unit Weight: 120,210 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99