LTC2313ITS8-12#TRMPBF

Analog Devices
584-C2313ITS8-12TMPF
LTC2313ITS8-12#TRMPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 12-B, 2.5Msps Serial Smpl ADC in TSOT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 203

Stock:
203 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
10,43 € 10,43 €
8,19 € 81,90 €
7,63 € 190,75 €
7,01 € 701,00 €
6,95 € 1.737,50 €
Full Reel (Order in multiples of 500)
6,53 € 3.265,00 €
6,30 € 6.300,00 €
2.500 Quote
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2313-12
SMD/SMT
SOT-23-8
12 bit
1 Channel
2.5 MS/s
Single-Ended
SAR
3 V, 5 V
Reel
Cut Tape
MouseReel
Brand: Analog Devices
Development Kit: DC1563A-B
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: .5 LSB
INL - Integral Nonlinearity: 0.3 LSB
Pd - Power Dissipation: 17 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 87 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72.6 dB
Factory Pack Quantity: 500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 84 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.