LTC2311IMSE-12#TRPBF

Analog Devices
584-C2311IMSE-12TPF
LTC2311IMSE-12#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 12-B + Sign, 5Msps Diff In ADC w/ Wide I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
10,36 € 25.900,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
16,72 €
Min:
1

Similar Product

Analog Devices LTC2311IMSE-12#PBF
Analog Devices
Analog to Digital Converters - ADC 12-B + Sign, 5Msps Diff In ADC w/ Wide I

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2311-12
SMD/SMT
MSOP-16
12 bit
1 Channel
Serial
5 MS/s
Differential/Pseudo-Differential
SAR
3.3 V, 5 V
- 40 C
+ 125 C
Reel
Brand: Analog Devices
Development Kit: DC2425A-E
DNL - Differential Nonlinearity: 0.2 LSB
INL - Integral Nonlinearity: 0.25 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 30 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 90 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 73 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 85 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

LTC2311-12/-14/-16 5Msps Differential Input ADCs

Analog Devices Inc. LTC2311-12/-14/-16 5Msps Differential Input ADCs are successive approximation register (SAR) ADCs with differential inputs and wide input common-mode ranges. The LTC2311-12/-14/-16 operates from 3.3V or 5V supplies and feature an 8VP-P differential input range. This makes the Analog Devices ADCs ideal for applications that require a wide dynamic range with high common-mode rejection.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.