LTC2311HMSE-14#PBF

Analog Devices
584-C2311HMSE-14PBF
LTC2311HMSE-14#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 14-B + Sign, 5Msps Diff In ADC w/ Wide I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 37   Multiples: 37
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,43 € 903,91 €
23,13 € 2.567,43 €
22,14 € 5.734,26 €
1.036 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2311-14
SMD/SMT
MSOP-16
14 bit
1 Channel
Serial
5 MS/s
Differential/Pseudo-Differential
SAR
3.3 V, 5 V
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2425A-C
DNL - Differential Nonlinearity: 0.4 LSB
INL - Integral Nonlinearity: 0.75 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 30 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 95 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 80 dB
Factory Pack Quantity: 37
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 90 dB
Type: Precision
Unit Weight: 343 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99