LTC2311HMSE-12#PBF

Analog Devices
584-C2311HMSE-12PBF
LTC2311HMSE-12#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 12-B + Sign, 5Msps Diff In ADC w/ Wide I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,96 € 18,96 €
15,48 € 154,80 €
13,63 € 340,75 €
12,83 € 1.424,13 €
12,42 € 3.216,78 €
12,17 € 6.304,06 €
5.032 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2311-12
SMD/SMT
MSOP-16
12 bit
1 Channel
Serial
5 MS/s
Differential/Pseudo-Differential
SAR
3.3 V, 5 V
3.3 V, 5 V
73.5 dB
- 40 C
+ 125 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2425A-E
DNL - Differential Nonlinearity: 0.2 LSB
Gain Error: 64 LSB
INL - Integral Nonlinearity: 0.25 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 30 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.048 V, 4.096 V
SFDR - Spurious Free Dynamic Range: 90 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 73 dB
Factory Pack Quantity: 37
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 85 dB
Type: Precision
Unit Weight: 343 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99