LTC2310HMSE-14#TRPBF

Analog Devices
584-C2310HMSE-14TPF
LTC2310HMSE-14#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 14-B + Sign, 2Msps Diff In ADC w/ Wide I

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
15,15 € 37.875,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2310-14
SMD/SMT
MSOP-16
14 bit
1 Channel
Serial
2 MS/s
Differential
SAR
3.3 V, 5 V
Reel
Brand: Analog Devices
Development Kit: DC2425A-D
DNL - Differential Nonlinearity: 0.25 LSB
Gain Error: 64 LSB
INL - Integral Nonlinearity: 0.8 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 25 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 97 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 81.7 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 93 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

LTC2310-12/-14/-16 2Msps Differential Input ADCs

Analog Devices Inc. LTC2310-12/-14/-16 2Msps Differential Input ADCs are low noise successive approximation register (SAR) ADCs with differential inputs and wide input common-mode ranges. The LTC2310-12/-14/-16 operates from 3.3V or 5V supplies and has an 8VP-P differential input range. This makes the ADCs ideal for applications needing a wide dynamic range with high common-mode rejection. The Analog Devices ADCs achieve ±2.5LSB INL guaranteed with no missing codes at 12-, 14- or 16-bits.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.