LTC2310CMSE-16#TRPBF

Analog Devices
584-C2310CMSE-16TPF
LTC2310CMSE-16#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-B, 2Msps Diff In ADC w/ Wide In Commo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
13,20 € 33.000,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
20,94 €
Min:
1

Similar Product

Analog Devices LTC2310CMSE-16#PBF
Analog Devices
Analog to Digital Converters - ADC 16-B, 2Msps Diff In ADC w/ Wide In Commo

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2310-16
SMD/SMT
MSOP-16
16 bit
1 Channel
Serial
2 MS/s
Differential
SAR
3.3 V, 5 V
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC2425A-B
DNL - Differential Nonlinearity: 0.4 LSB
Gain Error: 64 LSB
INL - Integral Nonlinearity: 3 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 30 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 97 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 81.7 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 93 dB
Type: Precision
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99