LTC2288CUP#PBF

Analog Devices
584-LTC2288CUP#PBF
LTC2288CUP#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 2x 10-B, 65Msps L N 3V ADCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
22,66 € 22,66 €
18,23 € 182,30 €
16,47 € 411,75 €
15,52 € 1.862,40 €
15,04 € 4.211,20 €
14,76 € 7.675,20 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2288
SMD/SMT
QFN-64
10 bit
2 Channel
Parallel
65 MS/s
Differential/Single-Ended
Pipeline
3 V
3 V
61.6 dB
0 C
+ 70 C
Tube
Brand: Analog Devices
Country of Assembly: TH
Country of Diffusion: TW
Country of Origin: TH
Development Kit: DC816A-P, DC851A-P
DNL - Differential Nonlinearity: 0.05 LSB
FPBW - Full Power Bandwidth: 575 MHz
Gain Error: 0.5 %/FS
INL - Integral Nonlinearity: 0.1 LSB
Pd - Power Dissipation: 400 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 85 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 61.6 dB
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Type: High Speed
Unit Weight: 224,304 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99