LTC2280IUP#PBF

Analog Devices
584-LTC2280IUP#PBF
LTC2280IUP#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 2x 10-B, 105Msps L N 3V ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
35,32 € 35,32 €
28,84 € 288,40 €
26,15 € 653,75 €
25,28 € 3.033,60 €
24,12 € 6.753,60 €
520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2280
SMD/SMT
QFN-64
10 bit
2 Channel
105 MS/s
Differential/Single-Ended
Pipeline
3 V
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC851A-W, DC851A-X
DNL - Differential Nonlinearity: 0.1 LSB
INL - Integral Nonlinearity: 0.1 LSB
Pd - Power Dissipation: 540 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 85 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 61.6 dB
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99