LTC2272CUJ#PBF

Analog Devices
584-LTC2272CUJ#PBF
LTC2272CUJ#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-B, 65Msps Serial Out ADC (JESD204)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 61   Multiples: 61
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,97 € 5.305,17 €
85,86 € 10.474,92 €
244 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2272
SMD/SMT
QFN-40
16 bit
1 Channel
65 MS/s
Differential
Pipeline
3.3 V
Tube
Brand: Analog Devices
Development Kit: DC1151A-G, DC1151A-H
DNL - Differential Nonlinearity: 0.3 LSB
INL - Integral Nonlinearity: 1.2 LSB
Pd - Power Dissipation: 990 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 100 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 77.6 dB
Factory Pack Quantity: 61
Subcategory: Data Converter ICs
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.4

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.