LTC2256IUJ-12#PBF

Analog Devices
584-LTC2256IUJ-12PBF
LTC2256IUJ-12#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 12-B, 25Msps Ultralow Pwr 1.8V ADCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
30,48 € 30,48 €
24,67 € 246,70 €
22,06 € 551,50 €
21,60 € 2.160,00 €
20,94 € 5.109,36 €
1.037 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2256-12
SMD/SMT
QFN-40
12 bit
1 Channel
25 MS/s
Differential/Single-Ended
Pipeline
1.8 V
Tube
Brand: Analog Devices
Development Kit: DC1369A-L, DC1370A-L
DNL - Differential Nonlinearity: 0.1 LSB
INL - Integral Nonlinearity: 0.3 LSB
Pd - Power Dissipation: 47 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 91.9 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 70.5 dB
Factory Pack Quantity: 61
Subcategory: Data Converter ICs
Type: High Speed
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.