LTC2256CUJ-12#PBF

Analog Devices
584-LTC2256CUJ-12PBF
LTC2256CUJ-12#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 12-B, 25Msps Ultralow Pwr 1.8V ADCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 61   Multiples: 61
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,52 € 1.129,72 €
17,92 € 2.186,24 €
17,60 € 4.294,40 €
17,40 € 9.552,60 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2256-12
SMD/SMT
QFN-40
12 bit
1 Channel
25 MS/s
Differential/Single-Ended
Pipeline
1.8 V
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1369A-L, DC1370A-L
DNL - Differential Nonlinearity: 0.1 LSB
INL - Integral Nonlinearity: 0.3 LSB
Pd - Power Dissipation: 47 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 91.9 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 70.5 dB
Factory Pack Quantity: 61
Subcategory: Data Converter ICs
Type: High Speed
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99