LTC2254CUH#TRPBF

Analog Devices
584-LTC2254CUH#TRPBF
LTC2254CUH#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 14-B, 105Msps L Pwr 3V ADCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2500   Multiples: 2500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
69,26 € 173.150,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
98,79 €
Min:
1

Similar Product

Analog Devices LTC2254CUH#PBF
Analog Devices
Analog to Digital Converters - ADC 14-B, 105Msps L Pwr 3V ADCs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2254
SMD/SMT
QFN-32
14 bit
1 Channel
105 MS/s
Differential/Single-Ended
Pipeline
3 V
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC782A-T, DC900A-01U
DNL - Differential Nonlinearity: 0.5 LSB
INL - Integral Nonlinearity: 1 LSB
Pd - Power Dissipation: 320 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 88 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 72.4 dB
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.3