LTC2250IUH#PBF

Analog Devices
584-LTC2250IUH#PBF
LTC2250IUH#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 10-B, 105Msps L N 3V ADCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 117

Stock:
117 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,47 € 24,47 €
19,74 € 197,40 €
17,50 € 437,50 €
17,41 € 1.270,93 €
16,33 € 4.768,36 €
16,04 € 8.196,44 €
1.022 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2250
SMD/SMT
QFN-32
10 bit
1 Channel
Parallel
105 MS/s
Differential/Single-Ended
Pipeline
3 V
3 V
61.4 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC782A-X
DNL - Differential Nonlinearity: 0.05 LSB
FPBW - Full Power Bandwidth: 640 MHz
Gain Error: 0.5 %/FS
INL - Integral Nonlinearity: 0.1 LSB
Pd - Power Dissipation: 320 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 85 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 61.3 dB
Factory Pack Quantity: 73
Subcategory: Data Converter ICs
Type: High Speed
Unit Weight: 267 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99