LTC2248CUH

584-LTC2248CUH
LTC2248CUH

Mfr.:

Description:
Analog to Digital Converters - ADC LTC2248 - 14-Bit, 65Msps Low Power 3V ADCs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LTC2248CUH#PBF
Analog Devices
Analog to Digital Converters - ADC 14-B, 65Msps L Pwr 3V ADCs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LTC2248
SMD/SMT
QFN-32
14 bit
1 Channel
65 MS/s
Differential/Single-Ended
Pipeline
3 V
Brand: Analog Devices
Development Kit: DC782A-B, DC782A-R
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 80 LSB
INL - Integral Nonlinearity: 1 LSB
Pd - Power Dissipation: 205 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 90 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 74.3 dB
Subcategory: Data Converter ICs
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390090
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converter ICs. A wide range of data conversion ICs are available, including some of the highest-performance analog-to-digital converters (ADCs) and digital-to-analog converters (DACs).