LTC2247IUH

584-LTC2247IUH
LTC2247IUH

Mfr.:

Description:
Analog to Digital Converters - ADC LTC2247 - 14-Bit, 40Msps Low Power 3V ADCs

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

RoHS Version

Analog Devices LTC2247IUH#PBF
Analog Devices
Analog to Digital Converters - ADC 14-B, 40Msps L Pwr 3V ADCs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS: No - RoHS Version Available
LTC2247
SMD/SMT
QFN-32
14 bit
1 Channel
40 MS/s
Differential/Single-Ended
Pipeline
3 V
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC782A-C
DNL - Differential Nonlinearity: 0.5 LSB
Gain Error: 80 LSB
INL - Integral Nonlinearity: 1 LSB
Pd - Power Dissipation: 120 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 90 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 74.4 dB
Subcategory: Data Converter ICs
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
3A991.c.3

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converter ICs. A wide range of data conversion ICs are available, including some of the highest-performance analog-to-digital converters (ADCs) and digital-to-analog converters (DACs).