LTC2231IUP#PBF

Analog Devices
584-LTC2231IUP#PBF
LTC2231IUP#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 10-B, 135Msps ADCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
41,89 € 1.675,60 €
41,63 € 4.995,60 €
41,62 € 11.653,60 €
5.000 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2231
SMD/SMT
QFN-64
10 bit
1 Channel
135 MS/s
Differential/Single-Ended
Pipeline
3.3 V
Tube
Brand: Analog Devices
Development Kit: DC750A-D, DC750A-H
DNL - Differential Nonlinearity: 0.1 LSB
Gain Error: 5 LSB
INL - Integral Nonlinearity: 0.2 LSB
Pd - Power Dissipation: 660 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 78 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 61.2 dB
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.