LTC2229CUH#PBF

Analog Devices
584-LTC2229CUH#PBF
LTC2229CUH#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 12-B, 80Msps L Pwr 3V ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
47,03 € 47,03 €
38,68 € 386,80 €
34,75 € 868,75 €
33,82 € 2.468,86 €
32,98 € 9.630,16 €
511 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2229
SMD/SMT
QFN-32
12 bit
1 Channel
Parallel
80 MS/s
Differential/Single-Ended
Pipeline
3 V
3 V
70.3 dB
0 C
+ 70 C
Tube
Brand: Analog Devices
Development Kit: DC782A-F
DNL - Differential Nonlinearity: 0.2 LSB
FPBW - Full Power Bandwidth: 575 MHz
Gain Error: 0.5 %/FS
INL - Integral Nonlinearity: 0.4 LSB
Pd - Power Dissipation: 211 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 90 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 70 dB
Factory Pack Quantity: 73
Subcategory: Data Converter ICs
Type: High Speed
Unit Weight: 65,175 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.