LTC2227IUH#PBF

Analog Devices
584-LTC2227IUH#PBF
LTC2227IUH#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 12-B, 40Msps L Pwr 3V ADCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 79

Stock:
79 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
28,06 € 28,06 €
22,73 € 227,30 €
20,21 € 505,25 €
19,61 € 1.431,53 €
18,49 € 5.399,08 €
18,48 € 9.443,28 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2227
SMD/SMT
QFN-32
12 bit
1 Channel
Parallel
40 MS/s
Differential/Single-Ended
Pipeline
2.7 V to 3.4 V
70.7 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Development Kit: DC782A-H
DNL - Differential Nonlinearity: 0.15 LSB
FPBW - Full Power Bandwidth: 575 MHz
Gain Error: 0.5 %/FS
INL - Integral Nonlinearity: 0.3 LSB
Pd - Power Dissipation: 120 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 80 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 69.9 dB
Factory Pack Quantity: 73
Subcategory: Data Converter ICs
Type: High Speed
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.