LTC2227CUH#PBF

Analog Devices
584-LTC2227CUH#PBF
LTC2227CUH#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 12-B, 40Msps L Pwr 3V ADCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,79 € 23,79 €
19,16 € 191,60 €
16,99 € 424,75 €
16,46 € 1.201,58 €
15,14 € 4.420,88 €
14,93 € 7.629,23 €
1.022 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2227
SMD/SMT
QFN-32
12 bit
1 Channel
Parallel
40 MS/s
Differential/Single-Ended
Pipeline
2.7 V to 3.4 V
70.7 dB
0 C
+ 70 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: TW
Country of Origin: TH
Development Kit: DC782A-H
DNL - Differential Nonlinearity: 0.15 LSB
FPBW - Full Power Bandwidth: 575 MHz
Gain Error: 0.5 %/FS
INL - Integral Nonlinearity: 0.3 LSB
Pd - Power Dissipation: 120 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 80 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 69.9 dB
Factory Pack Quantity: 73
Subcategory: Data Converter ICs
Type: High Speed
Unit Weight: 286 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99