LTC2220IUP#PBF

Analog Devices
584-LTC2220IUP#PBF
LTC2220IUP#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 12-B, 170Msps ADCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
76,03 € 3.041,20 €
75,01 € 9.001,20 €
520 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2220
SMD/SMT
QFN-64
12 bit
1 Channel
Parallel
170 MS/s
Differential/Single-Ended
Pipeline
3.3 V
3.3 V
66.1 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Development Kit: DC750A-A, DC750A-E
DNL - Differential Nonlinearity: 0.3 LSB
FPBW - Full Power Bandwidth: 775 MHz
Gain Error: 0.5 %/FS
INL - Integral Nonlinearity: 0.4 LSB
Pd - Power Dissipation: 890 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 85 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 67.3 dB
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.2