LTC2207IUK-14#PBF

Analog Devices
584-LTC2207IUK-14PBF
LTC2207IUK-14#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 14-B, 105Msps ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 45

Stock:
45 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 45 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
123,97 € 123,97 €
104,85 € 1.048,50 €
89,68 € 2.242,00 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2207-14
SMD/SMT
QFN-48
14 bit
1 Channel
Parallel
105 MS/s
Differential/Single-Ended
Pipeline
3.3 V
3.3 V
75.8 dB
- 40 C
+ 85 C
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC918C-H, DC918C-I, DC919A-G
DNL - Differential Nonlinearity: 0.1 LSB
ENOB - Effective Number of Bits: 0.2 %/FS
FPBW - Full Power Bandwidth: 700 MHz
INL - Integral Nonlinearity: 0.4 LSB
Pd - Power Dissipation: 947 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 81 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 74.4 dB
Factory Pack Quantity: 52
Subcategory: Data Converter ICs
Type: High Speed
Unit Weight: 134,180 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.3

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.