LTC2160CUK#PBF

Analog Devices
584-LTC2160CUK#PBF
LTC2160CUK#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-B, 25Msps L Pwr ADCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
63,01 € 63,01 €
52,05 € 520,50 €
47,21 € 1.180,25 €
46,91 € 4.878,64 €
260 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2160
SMD/SMT
QFN-48
16 bit
1 Channel
25 MS/s
Differential/Single-Ended
Pipeline
1.8 V
Tube
Brand: Analog Devices
Development Kit: DC1762A-F
DNL - Differential Nonlinearity: 0.5 LSB
INL - Integral Nonlinearity: 2 LSB
Pd - Power Dissipation: 45 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 90 dB
Shutdown: Shutdown
Factory Pack Quantity: 52
Subcategory: Data Converter ICs
Type: High Speed
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.4

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.