LTC2157CUP-12#TRPBF

Analog Devices
584-C2157CUP-12TRPBF
LTC2157CUP-12#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 2x 12-B 250Msps ADCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
112,01 € 224.020,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
150,52 €
Min:
1

Similar Product

Analog Devices LTC2157CUP-12#PBF
Analog Devices
Analog to Digital Converters - ADC 2x 12-B 250Msps ADCs

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2157-12
SMD/SMT
QFN-64
12 bit
2 Channel
250 MS/s
Differential
Pipeline
1.8 V
Reel
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1564A-D
DNL - Differential Nonlinearity: 0.16 LSB
INL - Integral Nonlinearity: 0.26 LSB
Pd - Power Dissipation: 628 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 90.6 dB
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.2