LTC2145CUP-14#PBF

Analog Devices
584-LTC2145CUP-14PBF
LTC2145CUP-14#PBF

Mfr.:

Description:
Analog to Digital Converters - ADC 14-B, 125Msps L Pwr 2x ADCs

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 28

Stock:
28 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
116,53 € 116,53 €
98,32 € 983,20 €
91,85 € 2.296,25 €
88,77 € 10.652,40 €
280 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
RoHS:  
LTC2145-14
SMD/SMT
QFN-64
14 bit
2 Channel
125 MS/s
Differential/Single-Ended
Pipeline
1.8 V
Tube
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
Development Kit: DC1620A-G
DNL - Differential Nonlinearity: 0.3 LSB
INL - Integral Nonlinearity: 1 LSB
Pd - Power Dissipation: 189 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 90 dB
Shutdown: Shutdown
Factory Pack Quantity: 40
Subcategory: Data Converter ICs
Type: High Speed
Unit Weight: 200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A991.c.3