LTC2107IUK#TRPBF

Analog Devices
584-LTC2107IUK#TRPBF
LTC2107IUK#TRPBF

Mfr.:

Description:
Analog to Digital Converters - ADC 16-B, 210Msps Hi Performance ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
13 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
215,30 € 430.600,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
278,72 €
Min:
1

Similar Product

Analog Devices LTC2107IUK#PBF
Analog Devices
Analog to Digital Converters - ADC 16-B, 210Msps Hi Performance ADC

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
LTC2107
SMD/SMT
QFN-48
16 bit
1 Channel
210 MS/s
Differential
Pipeline
2.5 V
Reel
Brand: Analog Devices
Development Kit: DC2183A-A, DC2183A-B, DC2266A
DNL - Differential Nonlinearity: 0.4 LSB
INL - Integral Nonlinearity: 1.6 LSB
Pd - Power Dissipation: 1.28 W
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 98 dB
Shutdown: Shutdown
SINAD - Signal to Noise and Distortion Ratio: 79.4 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.5.a.5

Data Converters

Analog Devices Inc. Data Converters are a portfolio of data converters that are unmatched in ability and deliver performance with value. The converters provide accurate and reliable conversion for a range of applications. Typical applications include industrial automation, programmable logic controllers, optical transceivers, data acquisition, and more.

Analog to Digital Converters (ADC, A/D)

Analog Devices Inc. Analog-to-Digital Converters (ADC, A/D) translate analog electrical signals for data-processing purposes. With products matching performance, power, cost, and size needs, Analog Devices offers a large A/D converter portfolio.