LTC2068IUD#PBF

Analog Devices
584-LTC2068IUD#PBF
LTC2068IUD#PBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 10uA Quad Channel, Low IB, Zero-Drift Op

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 121

Stock:
121 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,42 € 6,42 €
4,95 € 49,50 €
4,54 € 113,50 €
4,15 € 415,00 €
3,90 € 943,80 €
3,84 € 1.858,56 €
3,77 € 4.105,53 €
3,71 € 9.427,11 €

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
100 kHz
17.5 mV/us
1 uV
5 pA
5.25 V
1.7 V
10 uA
51 mA
134 dB
1.7 nV/sqrt Hz
SMD/SMT
Shutdown
- 40 C
+ 85 C
LTC2068
Tube
Brand: Analog Devices
Product Type: Op Amps - Operational Amplifiers
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

LTC2068x Operational Amplifiers

Analog Devices Inc. LTC2068x Operational Amplifiers are designed for high-resolution measurements at low power levels. These amplifiers operate within a 1.7V to 5.25V operating voltage range and 10µA maximum supply current. The LTC2068x amplifiers' self-calibrating circuitry provides 5µV low input offset (maximum) and 0.02µV/°C offset drift. The shutdown mode is optimized to minimize power consumption in duty-cycled applications and features low charge loss during power-up that reduces total system power. These amplifiers provide a low input bias current that allows for the use of high-value power-saving resistors in the feedback network. The LTC2068x amplifiers are available in 14-lead TSSOP and 16-lead 3mm × 3mm QFN packages.