LTC2066IS5#TRMPBF

Analog Devices
584-LTC2066IS5TRMPBF
LTC2066IS5#TRMPBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 10 A S C, L IB, Zero-Drift Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 879

Stock:
879 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
2,92 € 2,92 €
2,20 € 22,00 €
2,02 € 50,50 €
1,82 € 182,00 €
1,72 € 430,00 €
Full Reel (Order in multiples of 500)
1,66 € 830,00 €
1,58 € 1.580,00 €
1,55 € 3.875,00 €
1,54 € 7.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
2,92 €
Min:
1

Similar Product

Analog Devices LTC2066IS5#TRPBF
Analog Devices
Operational Amplifiers - Op Amps 10 A S C, L IB, Zero-Drift Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
100 kHz
17.5 mV/us
1 uV
5 pA
5.25 V
1.7 V
10 uA
51 mA
134 dB
1.7 nV/sqrt Hz
SOT-23-5
SMD/SMT
Shutdown
- 40 C
+ 85 C
LTC2066
Reel
Cut Tape
MouseReel
Amplifier Type: Rail-to-Rail Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TH
In - Input Noise Current Density: 35 fA
Ios - Input Offset Current: 50 pA
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 126 dB
Factory Pack Quantity: 500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99