LTC2063IS5#TRPBF

Analog Devices
584-LTC2063IS5TRPBF
LTC2063IS5#TRPBF

Mfr.:

Description:
Operational Amplifiers - Op Amps 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.654

Stock:
1.654 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
3,15 € 3,15 €
2,37 € 23,70 €
2,18 € 54,50 €
1,97 € 197,00 €
1,87 € 467,50 €
1,85 € 925,00 €
1,75 € 1.750,00 €
Full Reel (Order in multiples of 2500)
1,69 € 4.225,00 €
1,66 € 8.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
3,15 €
Min:
1

Similar Product

Analog Devices LTC2063IS5#TRMPBF
Analog Devices
Operational Amplifiers - Op Amps 2 A Supply Current, Low IB, Zero-Drift Operational Amplifiers

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Operational Amplifiers - Op Amps
RoHS:  
1 Channel
20 kHz
3.5 mV/us
5 uV
500 nA
5.25 V
1.7 V
1.4 uA
51 mA
130 dB
4.8 nV/sqrt Hz
SOT-23-5
SMD/SMT
Shutdown
- 40 C
+ 85 C
LTC2063
Reel
Cut Tape
MouseReel
Amplifier Type: Low Power
Brand: Analog Devices
In - Input Noise Current Density: 12 fA
Input Type: Rail-to-Rail
Ios - Input Offset Current: 30 pA
Output Type: Rail-to-Rail
Product: Operational Amplifiers
Product Type: Op Amps - Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 126 dB
Factory Pack Quantity: 2500
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.

LTC2063 Zero-Drift Operational Amplifiers

Analog Devices LTC2063 Zero-Drift Operational Amplifiers are 20kHz zero-drift amplifiers designed to provide high-resolution measurements at extremely low-power levels. These micropower amplifiers typically consume only 1.3μA (2μA max) on a 1.8V supply. With its self-calibrating circuitry, the LTC2063 Amplifiers achieve a maximum 5μV at 25°C input offset voltage and 0.02μV/°C offset voltage drift from –40°C to 125°C. In addition, the op amps do not exceed a 100pA input bias current over the full specified temperature range. These high-precision input features enable the use of high-value power-saving resistors in the feedback network. This design maintains low-power consumption without compromising accuracy even when exposed to elevated temperatures. With its ultra-low quiescent current and outstanding precision, the LTC2063 can serve as a signal chain building block in energy harvesting, wireless sensor, and portable applications.

Chemical Analysis Solutions

Analog Devices offers a wide range of low-power, high-performance IC solutions for portable and benchtop chemical analyzers. This portfolio of leading-edge ADCs, amplifiers, DACs, and processors helps designers optimize the performance of quantitative and qualitative instruments.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.

LTC206x Operational Amplifiers

Analog Devices LTC206x Operational Amplifiers are single and dual low-power, zero-drift amplifiers. The LTC2063/LTC2064 are 20kHz amplifiers, and the TC2066/LTC2067 are 100kHz amplifiers. The amplifiers enable high-resolution measurement at extremely low power levels. The LTC2063/LTC2064 has a typical supply current of 1.4µA per amplifier with a maximum of 2µA. The LTC2066/LTC2067 has a typical supply current of 7.5µA per amplifier with a maximum of 10µA. The available shutdown mode has been optimized to minimize power consumption in duty-cycled applications. The devices feature low charge loss during powerup, reducing total system power.