LTC2057HVIDD#PBF

Analog Devices
584-LTC2057HVIDD#PBF
LTC2057HVIDD#PBF

Mfr.:

Description:
Precision Amplifiers Hi V, L N Zero-Drift Op Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.189

Stock:
2.189 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,01 € 6,01 €
4,64 € 46,40 €
4,25 € 106,25 €
3,81 € 381,00 €
3,64 € 880,88 €
3,61 € 1.747,24 €
3,54 € 3.855,06 €
3,52 € 8.944,32 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
6,35 €
Min:
1

Similar Product

Analog Devices LTC2057HVIDD#TRPBF
Analog Devices
Precision Amplifiers Hi V, L N Zero-Drift Op Amp

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Precision Amplifiers
RoHS:  
1 Channel
1.5 MHz
1.2 V/us
500 nV
30 pA
60 V
4.75 V
800 uA
26 mA
150 dB
11 nV/sqrt Hz
DFN-8
SMD/SMT
Shutdown
- 40 C
+ 85 C
LTC2057
Tube
Amplifier Type: Operational Amplifier
Brand: Analog Devices
In - Input Noise Current Density: 170 fA
Ios - Input Offset Current: 460 pA
Output Type: Rail-to-Rail
Product: Precision Amplifiers
Product Type: Precision Amplifiers
PSRR - Power Supply Rejection Ratio: 160 dB
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Voltage Gain dB: 150 dB
Unit Weight: 454 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.