LTC2053CDD#PBF

Analog Devices
584-LTC2053CDD#PBF
LTC2053CDD#PBF

Mfr.:

Description:
Instrumentation Amplifiers Prec, R2R, Zero-Drift, Res-Progmable Ins

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 27

Stock:
27 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,66 € 9,66 €
7,56 € 75,60 €
7,03 € 175,75 €
6,39 € 639,00 €
5,99 € 1.449,58 €
5,88 € 2.845,92 €
5,78 € 6.294,42 €
2.541 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Instrumentation Amplifiers
RoHS:  
LTC2053
1 Channel
200 mV/us
118 dB
4 nA
11 V
2.7 V
950 uA
SMD/SMT
DFN-8
Tube
Brand: Analog Devices
en - Input Voltage Noise Density: 50 nV/sqrt Hz
GBP - Gain Bandwidth Product: 200 kHz
Output Current per Channel: 10 mA
Product Type: Instrumentation Amplifiers
Factory Pack Quantity: 121
Subcategory: Amplifier ICs
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.